Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Eurostyle Block F 3 POS 7.62mm Screw ST Cable Mount 15A/Contact Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn Eurostyle Block F 3 POS 7.62mm Screw ST Cable Mount 15A/Contact Box
Search Keywords: 2840433
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284043-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Eurostyle Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    F3821
  • Termination Method:
    Screw3836
  • Pitch:
    7.62 mm
  • Number of Circuits:
    33829
  • Maximum Voltage Rating:
    3003826VAC
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
150
9 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
150
$5.50
300
$3.39
450
$2.68
600 +
$2.63
Click for Quote
Log in to unlock special pricing