Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2-530671-3 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

CONN LOW PRO 15 POS 125X200C/L

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CONN LOW PRO 15 POS 125X200C/L
Product Highlights:
  • 15 Dual Positions
  • 3.18 mm Centerline
  • Row-to-Row Spacing = 5.08 mm
  • Post Type = Flow Solder Post
  • Without Mounting Ears
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2-530671-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.4 to 1.78 mm
  • Pitch:
    3.18 mm
  • Number of Contacts:
    30
  • Operating Temperature:
    -55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
180
38 Weeks can ship 3/24/25
Backorder
Qty
Unit Price
180
€24.398
360
€12.917
540
€9.090
720 +
€8.902
Click for Quote
Log in to unlock special pricing