Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELCON MINI 2X3P STACKED RA HEADER,SOLDER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tape Packaging
Certificate of Compliance Guarantee
Description +
ELCON MINI 2X3P STACKED RA HEADER,SOLDER
Search Keywords: 22045351
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2204535-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    400,400 VDC|VAC
  • Maximum Current Rating:
    35/Contact A
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,230
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
10 Weeks can ship 10/1/24
ADD TO CART
Qty
Unit Price
5
€20.755
250
€20.446
500
€20.137
1,250
€19.838
2,500
€10.135
3,750
€6.901
5,000 +
€6.757
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States