Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLUG ASS'Y, 4P SEALED, KEY A, CPA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PLUG ASS'Y, 4P SEALED, KEY A, CPA
Search Keywords: 22038081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2203808-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Contact Size:
    1.2mm
  • Strain Relief:
    Without
  • Contact Type:
    Receptacle
  • Connector Shape:
    Rectangular
  • Number of Rows:
    1
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Product Length:
    .972 in, 24.7 mm
  • Packaging Quantity:
    1
  • Cable Exit Angle:
    180°
  • Housing Material:
    PBT
  • Number of Positions:
    4
  • Circuit Application:
    Signal
  • Serviceable:
    No
  • Centerline (Pitch):
    .157 in, 4 mm
  • Product Width:
    1.04 in, 26.45 mm
  • Mating Tab Width:
    .047 in, 1.2 mm
  • Primary Locking Feature:
    Integrated in Housing
  • Terminal Position Assurance:
    No
  • Connector & Housing Type:
    Housing for female terminals
  • Packaging Method:
    Bulk
  • Primary Product Color:
    Blue
  • Connector Position Assurance Capable:
    Yes
  • Connector System:
    Wire-to-Wire
  • Mating Alignment:
    With
  • Connector Height:
    .767 in, 19.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
8 Weeks can ship 9/17/24
ADD TO CART
Qty
Unit Price
25
$1.577
100
$0.989
250
$0.979
375
$0.969
750
$0.960
1,125
$0.950
1,500 +
$0.941
Click for Quote
Log in to unlock special pricing