Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2201855-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

MINI I/O PLUG KIT TYPE I LL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MINI I/O PLUG KIT TYPE I LL
Search Keywords: 22018556
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2201855-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Shield Material:
    Copper Alloy
  • Modular Jacks & Plugs Products:
    Industrial Mini I/O
  • Contact Current Rating (Max):
    1.5 A
  • Number of Loaded Positions:
    8
  • Connector Product Type:
    Connector Assembly
  • Shielded:
    Yes
  • Port Matrix Configuration:
    1 x 1
  • Number of Positions:
    8
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment:
    With
  • Panel Mount Feature:
    Without
  • Housing Material:
    Thermoplastic
  • Housing Color:
    Black
  • Contact Mating Area Plating Material:
    Gold
  • Shield Plating Material:
    Nickel
  • Contact Base Material:
    Copper Alloy
  • Modular Connector Style:
    Plug
  • Performance Category:
    Cat 5e
  • Connector Contact Density:
    High
  • Contact Underplating Material:
    Nickel
  • Mating Alignment Type:
    Keyed
  • UL Flammability Rating:
    UL 94V-0
  • Packaging Method:
    Blister Pack
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Connector System:
    Cable-to-Board , Cable-to-Cable
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Data Rate:
    10 Mb/s, 100 Mb/s, 1000 Mb/s
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Field Serviceable:
    No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1258
15 Weeks can ship 10/31/24
Backorder
Qty
Unit Price
1,258
€16.881
2,516
€8.629
3,774
€5.875
5,032 +
€5.753
Click for Quote
Log in to unlock special pricing