Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2201825-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

ENC.CBL I/O KIT 100SET, M-M + LONG SCREW

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ENC.CBL I/O KIT 100SET, M-M + LONG SCREW
Search Keywords: 22018251
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2201825-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Connector & Housing Type:
    Receptacle
  • Number of Power Positions:
    0
  • Multiple Contact Types:
    Without
  • Contact Current Rating (Max):
    1 A
  • Packaging Quantity:
    100
  • Contact Mating Area Plating Material:
    Gold
  • Circuit Application:
    Signal
  • UL Flammability Rating:
    UL 94V-0
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Rectangular Power Connector Type:
    Housing
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Signal Positions:
    9
  • Circuit Identification Feature:
    Without
  • Sealable:
    Yes
  • Contact Layout:
    Matrix
  • Contact Mating Area Plating Material Thickness:
    .2 µm
  • Assembly Requirement:
    Unassembled Kit
  • Packaging Method:
    Box
  • Housing Material:
    PBT GF
  • Number of Rows:
    2
  • Housing Color:
    Black
  • Number of Positions:
    9
  • Contact Type:
    Receptacle
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Row-to-Row Spacing:
    .094 in, 2.4 mm
  • Connector System:
    Wire-to-Motor , Wire-to-Wire
  • Wire Size:
    26 – 22 AWG, .13 – .33 mm²
  • Centerline (Pitch):
    .078 in, 2 mm
  • Operating Voltage:
    10 VAC, 10 VDC
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Height:
    .65 in, 16.5 mm
  • Approved Standards:
    CSA/C22.2 No. 182.3-M1987 , UL 1977
  • Agency/Standard:
    CSA , UL , VDE
  • Product Width:
    .96 in, 24.6 mm
  • Product Length:
    1.22 in, 31.1 mm
  • Connector Mounting Type:
    Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
400 can ship
MOQ for out of Stock Qty:
100
41 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
100
€35.849
200
€18.980
300
€13.354
400 +
€13.094
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5