Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2-2016487-0 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

HF CA,1.85 M TO M,70GHz,L2000

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HF CA,1.85 M TO M,70GHz,L2000
Search Keywords: 220164870
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2-2016487-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Strain Relief Type:
    HST
  • Cable Color:
    Black with red stripe
  • Contact Mating Area Plating Material:
    Gold
  • Ferrule Plating Material:
    Nickel
  • Shield Material:
    Copper Wire
  • Operating Voltage:
    150 V
  • Dielectric Material:
    PTFE
  • Shielded:
    Yes
  • Outside Cable Diameter:
    4.9 mm
  • Shield Plating Material:
    Silver
  • Impedance:
    50 Ω
  • Jacket Material:
    FEP
  • Operating Frequency:
    0 – 65 GHz
  • Body Plating Material:
    Stainless Steel
  • Conductor Plating Material:
    Silver
  • Number of Connectorized Ends:
    2
  • Operating Temperature Range:
    -55 – 125 °C
  • Ferrule Material:
    Copper Alloy
  • Conductor Material:
    Copper Wire
  • Wire Size:
    24 AWG
  • Cable Assembly Length:
    2 m
  • Center Contact Plating:
    Gold
  • Velocity of Propagation:
    74%
  • Contact Base Material:
    Beryllium Copper Alloy
  • Insulation Resistance:
    500 MΩ
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2
10 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
2
$4,765.61
3
$3,245.40
4
$2,485.29
5 +
$2,435.58
Click for Quote
Log in to unlock special pricing