Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2201481-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

BAYONET 14P PLUG PS S-CUP CONT KIT/N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
BAYONET 14P PLUG PS S-CUP CONT KIT/N
Search Keywords: 22014811
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2201481-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    3A611.Y.1
  • Type:
    Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    14
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder Cup
  • Maximum Current Rating:
    (5/2)/Contact A
  • Maximum Voltage Rating:
    200 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
21 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1
$137.22
5
$110.75
10
$107.32
20
$104.05
40
$103.02
80
$102.00
260 +
$101.49
Click for Quote
Log in to unlock special pricing