Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2169797-8 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Conn Backplane HDR 4Power POS 5.2mm Press Fit RA Thru-Hole Box/Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Backplane HDR 4Power POS 5.2mm Press Fit RA Thru-Hole Box/Tray
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2169797-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Backplane
  • Gender:
    HDR
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    5.2 mm
  • Number of Contacts:
    4Power
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
320
12 Weeks can ship 9/24/24
Backorder
Qty
Unit Price
320
$8.11
640
$4.29
960
$3.02
1,280 +
$2.96
Click for Quote
Log in to unlock special pricing