Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2-1676963-8 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

3625B 330UH 10%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3625B 330UH 10%
Product Highlights:
  • Inductor
  • Inductor Type = Unshielded Power Wirewound
  • Lead Type = Surface Mount Terminals
  • Wirewound
  • Inductance = 330 µH
Search Keywords: 216769638
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2-1676963-8
  • Alias/AKA:
    3625B331KT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Inductance:
    330 µH
  • Tolerance:
    10 %
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1400
Order Increment:
700
27 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
1,400
$1.157
2,800
$0.712
4,200
$0.563
5,600 +
$0.552
Click for Quote
Log in to unlock special pricing