Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

024 2MM CTR 30DP FT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
024 2MM CTR 30DP FT
Product Highlights:
  • Connector Type = .079 [2.0mm] AMP-LATCH
  • Number of Positions = 24
  • Receptacle
  • Mating Polarization Method = Center
  • With Mating Polarization
Search Keywords: 21116237
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2-111623-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
2 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
5
€12.669
50
€12.484
100
€12.298
188
€12.113
375
€6.427
563
€4.522
750 +
€4.429
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5