Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
208294-2 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Conn Power Tap F 2Power/1Ground POS IDT ST Cable Mount 4 Terminal 1 Port Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Tap F 2Power/1Ground POS IDT ST Cable Mount 4 Terminal 1 Port Box
Product Highlights:
  • T-Tap Connector
  • Number of Wires = 2 + ground
Search Keywords: National Electrical Code, Articles 545, 550, 551, power wiring devices,
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    208294-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Power Tap
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Number of Contacts:
    2Power/1Ground
  • Termination Method:
    IDT
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    105(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 196
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
5
€11.557
25
€10.176
50
€9.280
100
€8.322
250
€7.931
500
€7.890
1,000
€7.859
2,500 +
€7.818
Click for Quote
Log in to unlock special pricing