Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
207613-7 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

SKT HDR ASSY,10P,MMATE LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
SKT HDR ASSY,10P,MMATE LF
Search Keywords: 2076137
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    207613-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Number of Contacts:
    10
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
17 Weeks can ship 10/29/24
ADD TO CART
Qty
Unit Price
1
$22.32
10
$19.68
25
$19.46
50
$17.55
100
$15.84
250
$15.76
500 +
$15.68
Click for Quote
Log in to unlock special pricing