Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2000905-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Fortis Zd 20 Col Vert Center Mod Assy

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Fortis Zd 20 Col Vert Center Mod Assy
Search Keywords: 20009051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2000905-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Hard Metric
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    1.9 mm
  • Number of Contacts:
    180
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
28
16 Weeks can ship 11/11/24
Backorder
Qty
Unit Price
28
€218.545
56
€115.350
84
€79.320
112 +
€77.734
Click for Quote
Log in to unlock special pricing