Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Terminal Block - Plug - Female Sockets - 8 Position - 0.138"(3.50mm) Pitch - 180° Plug Wire Entry - 14 to 30AWG - Screwless Te ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block - Plug - Female Sockets - 8 Position - 0.138"(3.50mm) Pitch - 180° Plug Wire Entry - 14 to 30AWG - Screwless Termination - Cable Mount.
Search Keywords: 19866928
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1986692-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    3.5 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    11/Contact A
  • Wire Size:
    14-30 AWG
  • Operating Temperature:
    -40 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
9 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$16.55
25
$11.61
50
$10.66
100
$10.34
200
$10.07
300
$9.97
400 +
$9.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5