Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-917657-5 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

DYNAMIC D-3200M HDR ASSY 10P V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC D-3200M HDR ASSY 10P V
Product Highlights:
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 10
  • Mount = Board Mount
Search Keywords: 19176575
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-917657-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    M
  • Number of Contacts:
    10
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 423
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1225
17 Weeks can ship 10/28/24
ADD TO CART
Qty
Unit Price
10
$5.44
250
$5.36
500
$5.27
1,225
$5.19
2,450
$2.74
3,675
$1.89
4,900 +
$1.85
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States