Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CPC PSTD RCPT,23-24,R/A LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
CPC PSTD RCPT,23-24,R/A LF
Product Highlights:
  • Preloaded
  • 24 Positions
  • 24 Signal Positions
  • 0 Power Positions
  • Connector Style = Receptacle
Search Keywords: 17963871
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-796387-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Packaging Quantity:
    8
  • Sealable:
    No
  • Connector & Housing Type:
    Receptacle
  • Number of Signal Positions:
    24
  • Panel Mount Feature Type:
    Flange with Mounting Holes
  • Connector Product Type:
    Connector Assembly
  • Reverse Gender:
    No
  • Housing Material:
    PA 6.6
  • Mating Alignment Type:
    Keyed
  • Circuit Application:
    Signal
  • Panel Mount Feature:
    With
  • Housing Color:
    Black
  • Packaging Method:
    Tray
  • Number of Positions:
    24
  • Contact Type:
    Pin
  • Shielded:
    No
  • Mating Retention:
    With
  • Circular Connector Shell Size:
    23
  • Connector Mounting Type:
    Panel Mount
  • UL Flammability Rating:
    UL 94V-0
  • Circular Connector Shell Type:
    All Plastic
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Retention Type:
    Threaded Coupling
  • Mating Alignment:
    With
  • Fluid Resistance:
    None
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Assembly Length:
    2.43 in, 61.72 mm
  • Connector System:
    Wire-to-Board , Wire-to-Panel
  • Operating Voltage:
    250 VAC, 250 VDC
  • Polarization Code:
    A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
10
17 Weeks can ship 11/18/24
Backorder
Qty
Unit Price
10
€138.875
20
€85.459
30
€67.661
40 +
€66.301
Click for Quote
Log in to unlock special pricing