Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,REC,152,ASY,.025 TAPE PKG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICT,REC,152,ASY,.025 TAPE PKG
Product Highlights:
  • Connector
  • Connector Style = Receptacle
  • Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
  • 152 Positions
  • Vertical Mount Angle
Search Keywords: 17671151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-767115-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    248
  • Mating Retention:
    With
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Connector Width:
    .272 in, 6.9 mm
  • Differential Signaling:
    Yes
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Layout:
    Inline
  • Board-to-Board Configuration:
    Parallel
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Operating Voltage:
    30 VAC, 4 VDC
  • Packaging Quantity:
    248
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Mount Alignment Type:
    Locating Posts
  • Number of Columns:
    76
  • Connector Length:
    2.498 in, 63.45 mm
  • Insulation Resistance:
    2 MΩ
  • Number of Power Positions:
    4
  • Contact Shape & Form:
    Dual Beam
  • Connector Mounting Type:
    Board Mount
  • Stack Height:
    .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Connector System:
    Board-to-Board
  • PCB Mount Retention:
    With
  • Sealable:
    No
  • Number of Signal Positions:
    152
  • Circuit Application:
    Signal
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Alignment:
    With
  • PCB Mount Orientation:
    Vertical
  • Mating Alignment:
    Without
  • Stackable:
    No
  • UL Flammability Rating:
    UL 94V-0
  • Contact Current Rating (Max):
    11.5 A
  • UL Rating:
    Listed
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • Data Rate:
    10 Gb/s
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Housing Material:
    Liquid crystal polymer(LCP)
  • Contact Type:
    Socket
  • Mating Entry Location:
    Bottom
  • Number of Positions:
    152
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material Thickness:
    5 µin, .12 µm
  • Impedance:
    50 Ω
  • Header Type:
    Fully Shrouded
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Connector Height:
    .24 in, 6.1 mm
  • Packaging Type:
    Tape
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Contact Underplating Material:
    Nickel
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
62
9 Weeks can ship 1/17/25
Backorder
Qty
Unit Price
62
$194.77
124
$99.48
186
$67.72
248 +
$66.36
Click for Quote
Log in to unlock special pricing