Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

DYNAMIC D-3 TAB CONT. M AU 0.76 L/P

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
DYNAMIC D-3 TAB CONT. M AU 0.76 L/P
Product Highlights:
  • Terminate To Wire
  • Contact
  • Tab
  • Product Series = D-3
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1752883
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Amp Brand
  • 부품 번호:
    175288-3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Contact Type:
    Stamped Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2,873
Ships today, if you order in
최소 주문:
50
35 Weeks 배송 가능 3. 24. 25
장바구니에 추가하기
수량
Unit Price
50
€0.5165
500
€0.3310
1,000
€0.3271
3,000
€0.3255
5,000
€0.3238
8,000
€0.3223
10,000
€0.3206
15,000 +
€0.3190
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5