Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RN 0805 6K81 0.1% 10PPM 1KRL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RN 0805 6K81 0.1% 10PPM 1KRL
Search Keywords: 16764182
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1676418-2
  • Alias/AKA:
    RN73C2A6K81BTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Resistance Value:
    6.81 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
10 Weeks can ship 9/30/24
Backorder
Qty
Unit Price
1,000
$0.3850
3,000
$0.3626
5,000
$0.3572
8,000
$0.3518
10,000
$0.3386
15,000
$0.3246
25,000
$0.3023
50,000 +
$0.2807
Click for Quote
Log in to unlock special pricing