Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1676339-2 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

RN 0805 42K2 0.1% 10PPM 1KRL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RN 0805 42K2 0.1% 10PPM 1KRL
Search Keywords: 16763392
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1676339-2
  • Alias/AKA:
    RN73C2A42K2BTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    TW
  • ECCN:
    EAR99
  • Resistance Value:
    42.2 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately You may purchase in-stock quantity up to 600
Minimum Order:
1000
Available in less than min:
600
Order Increment:
1000
9 Weeks can ship 9/3/24
ADD TO CART
Qty
Unit Price
1
€0.5011
1,000
€0.4555
3,000
€0.4326
5,000
€0.4108
8,000
€0.3910
10,000
€0.3744
15,000
€0.3702
25,000
€0.3494
50,000 +
€0.3286
Click for Quote
Log in to unlock special pricing