Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12P MTA100 CONN ASSY ON TAPE

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
12P MTA100 CONN ASSY ON TAPE
Search Keywords: 16445122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-644512-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Height:
    .275 in, 6.99 mm
  • Operating Voltage:
    250 VAC
  • Termination Method to Wire & Cable:
    IDC
  • Sealable:
    No
  • PCB Mount Alignment:
    Without
  • Housing Style:
    Standard
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Mating Area Plating Material Finish:
    Bright
  • CSA Rating:
    Certified
  • Packaging Method:
    Reel
  • Contact Termination Area Plating Material:
    Tin-Lead
  • UL File Number:
    E28476
  • Housing Color:
    White
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Contact Retention Type:
    Locking Lance
  • Contact Transmits (Typical):
    Power
  • Mating Retention Type:
    Locking Ramp
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Backwall/Post Interruptions:
    Without
  • Packaging Quantity:
    850
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Termination Area Plating Material Finish:
    Bright
  • Connector System:
    Wire-to-Board
  • Contact Retention:
    With
  • Contact Current Rating (Max):
    5 A
  • Number of Positions:
    12
  • Connector Design:
    Closed End
  • Contact Layout:
    Inline
  • Product Type:
    Connector
  • Cable Exit Angle:
    90 °
  • Mating Retention:
    With
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Panel Mount Feature:
    Without
  • Mating Alignment:
    With
  • PCB Mount Retention:
    Without
  • Connector Style:
    Receptacle
  • Contact Base Material:
    Copper Alloy
  • Connector Type:
    Connector Assembly
  • Mating Alignment Type:
    Polarizing Tab
  • Length:
    1.2 in, 30.48 mm
  • UL Flammability Rating:
    UL 94V-2
  • Number of Rows:
    1
  • Contact Type:
    Socket
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Contact Mating Area Plating Material:
    Tin-Lead
  • UL Rating:
    Recognized
  • For Use With:
    MTA .100 Header
  • CSA File Number:
    LR7189
  • Strain Relief:
    With
  • Housing Material:
    Nylon
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
850
Order Increment:
850
14 Weeks can ship 10/28/24
Backorder
Qty
Unit Price
850
$0.77
1,700
$0.71
3,400
$0.67
6,800
$0.65
10,200
$0.63
25,500 +
$0.53
Click for Quote
Log in to unlock special pricing