Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12P MTA100 CONN ASSY F/T RED

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
12P MTA100 CONN ASSY F/T RED
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 12
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-640620-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 508
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
ADD TO CART
Qty
Unit Price
500
$0.447
1,000
$0.425
1,500
$0.403
2,000 +
$0.383
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
1,862
Minimum Order:
25
Accessories
+ Show 31 More