Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-640606-0 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

10P MTA156 CONN ASSY 22AWG RED

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
10P MTA156 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 10
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-640606-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
250
Order Increment:
250
15 Weeks can ship 10/30/24
Backorder
Qty
Unit Price
250
€0.699
500
€0.609
750
€0.579
1,000 +
€0.550
Click for Quote
Log in to unlock special pricing