Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CRG1206 1% 390K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRG1206 1% 390K
Product Highlights:
  • CRG Series
  • Resistance Selection = K ?
  • Resistance = 390K ?
  • Power Rating = .25 W
  • Tolerance = 1 %
Search Keywords: 16234961
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1623496-1
  • Alias/AKA:
    CRG1206F390K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TH
  • ECCN:
    EAR99
  • Resistance Value:
    390 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 310,000
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
5,000
$0.0067
10,000
$0.0063
20,000
$0.0060
40,000
$0.0059
50,000
$0.0058
100,000
$0.0057
200,000
$0.0056
400,000 +
$0.0054
Click for Quote
Log in to unlock special pricing