Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CRG0603 1% 1K8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRG0603 1% 1K8
Search Keywords: 16228761
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1622876-1
  • Alias/AKA:
    CRG0603F1K8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    TH
  • ECCN:
    EAR99
  • Resistance Value:
    1.8 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65,000
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
5,000
€0.0030
10,000
€0.0029
20,000
€0.0028
40,000
€0.0027
50,000
€0.0026
100,000
€0.0025
200,000
€0.0024
400,000 +
€0.0023
Click for Quote
Log in to unlock special pricing