Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CPF1206 47K 0.1% 25PPM 5K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CPF1206 47K 0.1% 25PPM 5K RL
Search Keywords: 16149712
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1614971-2
  • Alias/AKA:
    CPF1206B47KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Resistance Value:
    47 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5000
Order Increment:
5000
10 Weeks can ship 9/30/24
Backorder
Qty
Unit Price
5,000
$0.1362
10,000
$0.1283
25,000
$0.1264
50,000
$0.1165
100,000
$0.1100
150,000 +
$0.1083
Click for Quote
Log in to unlock special pricing