Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Fine Pitch Connector PL 280 POS 0.6mm Solder ST Top Entry SMD Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Fine Pitch Connector PL 280 POS 0.6mm Solder ST Top Entry SMD Tray
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-6123086-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Fine Pitch Connector3594
  • Body Orientation:
    Straight3574
  • Gender:
    PL3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    0.6 mm
  • Number of Contacts:
    280
  • Maximum Voltage Rating:
    503584VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
108
Order Increment:
18
16 Weeks can ship 11/11/24
Backorder
Qty
Unit Price
108
€33.506
216
€17.737
324
€12.484
432 +
€12.236
Click for Quote
Log in to unlock special pricing