Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TAPE AND REEL PACKAGED RECEPTA

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
TAPE AND REEL PACKAGED RECEPTA
Search Keywords: 157671461
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5767146-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    210
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Differential Signaling:
    Yes
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Number of Power Positions:
    4
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • PCB Mount Orientation:
    Vertical
  • Packaging Quantity:
    210
  • Impedance:
    50 Ω
  • PCB Mount Alignment:
    With
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Contact Mating Area Plating Material:
    Gold
  • Stack Height:
    1.255 in, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm, 9.01 mm
  • Number of Columns:
    76
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • UL Rating:
    Listed
  • Mating Alignment:
    Without
  • Board-to-Board Configuration:
    Parallel
  • Connector System:
    Board-to-Board
  • Contact Type:
    Socket
  • Stackable:
    No
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • PCB Mount Alignment Type:
    Locating Posts
  • Insulation Resistance:
    2 MΩ
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Sealable:
    No
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Operating Voltage:
    30 VAC, 4 VDC
  • Connector Mounting Type:
    Board Mount
  • Mating Retention:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Housing Material:
    Matte
  • Number of Signal Positions:
    152
  • Data Rate:
    10 Gb/s
  • PCB Mount Retention:
    With
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Connector Width:
    .315 in, 8 mm
  • Contact Shape & Form:
    Dual Beam
  • Connector Length:
    2.498 in, 63.45 mm
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Current Rating (Max):
    11.5 A
  • Contact Base Material:
    Copper Alloy
  • Number of Positions:
    152
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Connector Height:
    .591 in, 15.01 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Primary Product Color:
    Black
  • Agency/Standard:
    CSA , UL
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Reel
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Housing Color:
    Black
  • Ground Component Type:
    Ground Bus
  • Packaging Method:
    Reel
  • Number of Rows:
    2
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
  • UL File Number:
    E28476
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.