Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Standard Cable Connectors

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Standard Cable Connectors
Product Highlights:
  • Connector Kit
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 9
  • Shielded
  • Receptacle
Search Keywords: 15716542
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1571654-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Termination Method:
    Solder Cup
  • Number of Contacts:
    9
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
500