Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Toggle Switch - DPST - 8A - Standard Round Actuator - Screw Terminal - Panel Mount.

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description +
Toggle Switch - DPST - 8A - Standard Round Actuator - Screw Terminal - Panel Mount.
Search Keywords: 15202841
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1520284-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    8 A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    49.78mm x 20.62mm x 48.82 mm
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
151   can ship 10/2/24
MOQ for out of Stock Qty:
225
Qty
Unit Price
1
€32.692
50
€20.662
100
€20.034
225
€19.828
450
€19.632
675
€19.323
900 +
€18.952
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
7320K55
7320K55
VIEW PRODUCT
Switch Toggle DPST Round Lever Screw 8A Panel Mount with Threads