Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RITS.JUNCTION BOX 2D 8P P/M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RITS.JUNCTION BOX 2D 8P P/M
Search Keywords: 14735718
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1473571-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908530
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    32 VDC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    N/A
  • Operating Temperature:
    -30 to 75 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
Minimum Order:
50
Order Increment:
50
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
50
€4.936
100
€4.592
250
€4.520
500
€4.227
1,000
€3.776
2,500
€3.509
5,000
€3.492
7,500 +
€3.474
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5