Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
146397-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

30 SYSTEM 50 HDR DRST SHRD

+ see all

Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
30 SYSTEM 50 HDR DRST SHRD
Product Highlights:
  • Header, Connector Assembly
  • Connector Style = Plug
  • 30 Positions
  • Number of Rows = Dual
  • Shrouded
Search Keywords: 1463971
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    146397-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Number of Positions:
    30
  • Operating Voltage:
    30 VAC
  • Packaging Quantity:
    20
  • Housing Material:
    Thermoplastic
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Mount Retention:
    Without
  • Contact Base Material:
    Copper Alloy
  • Mating Alignment Type:
    Keyed
  • Termination Post & Tail Length:
    .075 in, 1.9 mm
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Type:
    Pin
  • UL Flammability Rating:
    UL 94V-0
  • Number of Rows:
    2
  • Solder Process Feature:
    Board Standoff
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Vertical
  • PCB Thickness (Recommended):
    .063 in, 1.57 mm
  • Contact Mating Area Plating Material:
    Gold
  • Connector System:
    Board-to-Board
  • Connector Mounting Type:
    Board Mount
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Mount Alignment:
    Without
  • Sealable:
    No
  • Circuit Application:
    Signal
  • Header Type:
    Fully Shrouded
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • UL Rating:
    Recognized
  • Contact Underplating Material:
    Nickel
  • Connector Profile:
    Standard
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Board-to-Board Configuration:
    Parallel
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Contact Termination Area Plating Material Thickness:
    15 µin
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Black
  • Agency/Standard:
    CSA , UL
  • Mating Alignment:
    With
  • Contact Current Rating (Max):
    1 A
  • Insulation Resistance:
    5000 MΩ
  • Contact Shape & Form:
    Round
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
420
Order Increment:
20
9 Weeks can ship 9/2/24
Backorder
Qty
Unit Price
420
€7.987
840
€4.233
1,260
€2.974
1,680 +
€2.922
Click for Quote
Log in to unlock special pricing