Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1437382-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

70=300/600V JUMPER (PKGD)

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
70=300/600V JUMPER (PKGD)
Product Highlights:
  • Accessory Type = Jumper
  • 600 Series Block Series, 700 Series Block Series
  • Used With 600 Series Terminal Block (Tubular), Used With 700 Series Terminal Block (Tubular)
  • 9.53 mm Centerline
  • Block or Strip Style = NEMA
Search Keywords: 14373826
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1437382-6
  • Alias/AKA:
    70
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    9.53 mm
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.