Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1410141-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

MULTIGIG RT T2 .8" BP FULL LEF

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
MULTIGIG RT T2 .8" BP FULL LEF
Product Highlights:
  • VITA 41/VITA 46 Configuration = VITA 41
  • 20.3 mm Card Slot Pitch
  • Backplane
  • Module Type = Left
  • Vertical Mount Angle
Search Keywords: 14101411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1410141-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Backplane
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    1.8 mm
  • Number of Contacts:
    144
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Can Ship immediately
17 Weeks can ship 10/29/24
ADD TO CART
Qty
Unit Price
1
€33.363
5
€32.209
17
€26.312
34
€23.670
102
€22.381
255
€22.214
510 +
€22.100
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5