Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V23105A5401A201

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
V23105A5401A201
Product Highlights:
  • V23105 / D2n Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
Search Keywords: 13937936
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1393793-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -25 to 75 °C
  • Dimension:
    20.2 x 10 x 11 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    79.37 mA
  • Contact Form:
    2 Form C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 374
Can Ship immediately
Minimum Order:
25
Order Increment:
25
ADD TO CART
Qty
Unit Price
25
€7.952
100
€7.828
250
€7.715
500
€7.601
1,000
€4.027
1,500
€2.833
2,000 +
€2.771
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
V23105A5401A201
V23105A5401A201
VIEW PRODUCT
Signal Relay 5VDC 3A DPDT( (20.2mm 10mm 11mm)) THT