Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-282045-3 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

AMP MONO-SHAPE PCB CONN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AMP MONO-SHAPE PCB CONN
Search Keywords: 12820453
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-282045-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Number of Rows:
    1
  • Contact Current Rating (Max):
    6 A
  • Contact Type:
    Receptacle
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Positions:
    5
  • Circuit Application:
    Power
  • Contact Mating Area Plating Material:
    Tin
  • Connector System:
    Wire-to-Board
  • Mating Alignment:
    With
  • Agency/Standard:
    UL
  • Contact Base Material:
    Brass
  • Housing Material:
    Polyamide 6.6 GF
  • Connector Contact Load Condition:
    Fully Loaded
  • Mating Alignment Type:
    Polarizing Slot
  • Card Entry Style:
    Side
  • Packaging Quantity:
    650
  • Packaging Method:
    Tray
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Connector & Housing Type:
    Receptacle
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Centerline (Pitch):
    .196 in, 5 mm
  • Wire Size:
    20 – 18 AWG, .5 – .75 mm²
  • Contact Mating Area Plating Material Thickness:
    78.74 µin, 2 µm
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Connector & Contact Terminates To:
    Wire & Cable
  • UL Flammability Rating:
    UL 94V-2
  • Primary Product Color:
    Natural
  • Operating Voltage:
    220 VAC, 220 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
10400
9 Weeks can ship 9/18/24
Backorder
Qty
Unit Price
10,400
€1.3621
20,800
€0.6957
31,200
€0.4736
41,600 +
€0.4641
Click for Quote
Log in to unlock special pricing