Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-204370-3 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

PIN CONTACT,Sz22,AMPLIMITE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PIN CONTACT,Sz22,AMPLIMITE
Search Keywords: 12043703
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-204370-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908040
  • COO:
    US
  • ECCN:
    EAR99
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    22
  • Wire Size:
    22-28 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2500
21 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
2,500
$3.53
5,000
$1.86
7,500
$1.28
10,000 +
$1.25
Click for Quote
Log in to unlock special pricing