Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Tant Solid 10uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-16 2 Ohm 125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Solid 10uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-16 2 Ohm 125°C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-1879062-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CH
  • ECCN:
    EAR99
  • Capacitance Value:
    10 uF
  • Voltage:
    10 VDC
  • Termination Style:
    N/R
  • Case Code:
    A
  • Tolerance:
    20 %
  • Mounting:
    Surface Mount
  • Equivalent Series Resistance:
    2 Ohm
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    3.2 x 1.6 x 1.6 mm
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,619
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
ADD TO CART
Qty
Unit Price
2,000
€0.1627
4,000
€0.1545
8,000
€0.1463
16,000
€0.1391
26,000
€0.1329
50,000
€0.0700
76,000
€0.0493
100,000 +
€0.0483
Click for Quote
Log in to unlock special pricing