Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BCHE 11 W 22R 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
BCHE 11 W 22R 5%
Search Keywords: 116237283
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-1623728-3
  • Alias/AKA:
    SBCHE1122RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    11 W
  • Resistance Value:
    22 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 350 °C
  • Packaging:
    N/A
  • Dimension:
    50 x 9 x 10 mm
  • Terminal Pitch:
    N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 544
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
24 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
100
$0.779
300
$0.641
1,000
$0.614
2,500
$0.575
5,000
$0.566
7,500
$0.553
10,000
$0.534
15,000 +
$0.526
Click for Quote
Log in to unlock special pricing