Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMI Filter LC-Circuit 10A 250VAC Threaded Stud Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
EMI Filter LC-Circuit 10A 250VAC Threaded Stud Panel Mount
Search Keywords: 116099918
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-1609991-8
  • Alias/AKA:
    10FFA6-GJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • ECCN:
    EAR99
  • Type:
    N/A
  • Mounting:
    Panel Mount5211
  • Maximum Voltage Rating:
    2505209VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -40 to 60 °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.