Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

W57-XB2A99C10-4=CKTBKR,THERM,P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
W57-XB2A99C10-4=CKTBKR,THERM,P
Product Highlights:
  • Circuit Breaker
  • W57 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 4 Amps.
Search Keywords: 114236759
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-1423675-9
  • Alias/AKA:
    W57-XB2A99C10-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Thermal
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    4 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    0 to 60 °C
  • Mounting:
    Panel Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 186
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
800
22 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
10
$3.95
250
$3.89
500
$3.83
800
$3.77
1,600
$2.00
2,400
$1.41
3,200 +
$1.38
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States