Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Relay - T92 Series - Power - Non Latching - DPST-NO - 12 VDC - 30 A.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - T92 Series - Power - Non Latching - DPST-NO - 12 VDC - 30 A.
Product Highlights:
  • Relay Type = Power PCB/Panel Mount Relay
  • Relay Style = PCB
  • T92 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 30 A
Search Keywords: 113932124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-1393212-4
  • Alias/AKA:
    T92S7D22-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    40 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,358
Can Ship immediately
On Order:
1,080   can ship 8/29/24
58 Weeks can ship 9/1/25
ADD TO CART
Qty
Unit Price
1
€21.393
10
€12.731
30
€12.473
60
€12.257
120
€12.195
270
€12.010
510 +
€11.948
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States