Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

The 12VDC Power Relay from TE meets both UL 508 and 873 spacing as well as the UL class F insulation system standard. Mounted ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
The 12VDC Power Relay from TE meets both UL 508 and 873 spacing as well as the UL class F insulation system standard. Mounted with PCB terminals the power relay’s primary applications are in HVAC systems, appliances, and industrial controls. The relay’s material is in compliance with EU RoHS/ELV, China RoHS, and REACH standards and is resistant to soldering heat up to 250C. The relays are available in quantities by tray/50pcs, bundle/250 pcs., or box/500 pcs.
Product Highlights:
  • T9A Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 113932103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-1393210-3
  • Alias/AKA:
    T9AS1D12-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    30 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,622
Can Ship immediately
Manufacturer Stock:
5,000 can ship
Minimum Order:
50
Order Increment:
50
19 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
50
$2.488
100
$2.462
250
$2.449
500
$2.437
1,000
$2.425
2,500
$2.413
5,000
$2.401
7,500 +
$2.389
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States