Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CSJ-38-70010 Voltage Sensor

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
CSJ-38-70010 Voltage Sensor
Product Highlights:
  • CS Series
  • Sensor
  • Pick-Up = 92 - 140 V
  • Drop-Out = 90 - 138 V
  • AC Actuating System
Search Keywords: 113931382
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-1393138-2
  • Alias/AKA:
    CSJ-38-70010
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Plug in
  • Category:
    Solid State Hybrid Voltage Sensor
  • Dimension:
    61.11 x 42.24 x 91.84 mm
  • Operating Temperature:
    -10 to 55 °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.