Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-1103338-7 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Hood 90° 8 Shell Size Aluminum Die Cast Loose

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Hood 90° 8 Shell Size Aluminum Die Cast Loose
Search Keywords: 111033387
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-1103338-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Type:
    Hood
  • Shell Size:
    8
  • Angular Function:
    90 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector Rectangular
  • Dimension:
    120 x 43 x 78mm mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
22 Weeks can ship 12/2/24
Backorder
Qty
Unit Price
2
$19.71
35
$18.91
80
$18.15
200
$17.44
600 +
$16.73
Click for Quote
Log in to unlock special pricing