Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1056336-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

SMA Plug to Plug Adapter 2781 0000 02

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SMA Plug to Plug Adapter 2781 0000 02
Search Keywords: 10563361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1056336-1
  • Alias/AKA:
    2781-0000-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Connector System:
    Cable-to-Cable
  • Circuit Application:
    Signal
  • RF Contact Captivation Method:
    Epoxy
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Positions:
    1
  • Packaging Method:
    Bag
  • Impedance:
    50 Ω
  • RF Connector Center Contact Plating Material:
    Gold
  • Body Material:
    Stainless Steel
  • Hermetically Sealed:
    No
  • Body Plating Finish:
    Passivated
  • RF Connector Center Contact Material:
    Beryllium Copper
  • Dielectric Material:
    TFE Fluorocarbon
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • Body Orientation:
    Straight
  • Product Length:
    .878 in, 22.23 mm
  • Operating Frequency:
    27 GHz
  • Side B Interface:
    SMA
  • Side A Gender:
    Plug
  • Side A Interface:
    SMA
  • Side B Gender:
    Plug
  • Seal Material:
    Silicone Rubber
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
125   can ship 10/14/24
MOQ for out of Stock Qty:
63
36 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
1
$71.76
10
$46.33
25
$43.96
50
$43.53
63
$43.10
125
$42.67
188
$42.25
250 +
$41.83
Click for Quote
Log in to unlock special pricing