Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMA Connector Receptacle, Female Socket 50 Ohm Through Hole, Right Angle Solder

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
SMA Connector Receptacle, Female Socket 50 Ohm Through Hole, Right Angle Solder
Product Highlights:
  • Connector
  • Jack
  • Connector Type = SMA
  • Terminate To Printed Circuit Board
  • Body Style = Right Angle
Search Keywords: 10533781
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1053378-1
  • Alias/AKA:
    2064-0000-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 12.4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    6.4 x 14.8 x 9.6 mm
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5