Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MSSA4350R04=SW SLIDE, 4P3T AG R/A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MSSA4350R04=SW SLIDE, 4P3T AG R/A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSSA4350R04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Extended Side Slide
  • Pole Throw Configuration:
    4P3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    26.7 x 18.37 x 12 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
50
Order Increment:
25
10 Weeks can ship 9/30/24
Non-RoHS Equivalent
In Stock:
24
Minimum Order:
1