Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PL20-10-130B

Tamura

Power Transformer 3750Vrms 20VA 8Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 3750Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: PL2010130B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    PL20-10-130B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    10,5 V
  • Secondary Side Current:
    2000,4000 mA
  • Power Rating:
    20 VA
  • Mounting:
    Through Hole
  • Dimension:
    57.2 x 47.6 x 41.58 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
120
24 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
120
€29.695
240
€15.718
360
€11.062
480 +
€10.846
Click for Quote
Log in to unlock special pricing